New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Banana Plugs & Jacks
                                                                                                    Print Page

                                                                                                    6096

                                                                                                    Banana Test Connector, Jack, Panel Mount, 15 A, Nickel Plated Contacts

                                                                                                    Date/Lot Code

                                                                                                    KEYSTONE
                                                                                                    KEYSTONE 6096
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSTONE
                                                                                                    Manufacturer Part No6096
                                                                                                    Newark Part No.90B4587
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    4,919 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.790
                                                                                                    10+$1.410
                                                                                                    25+$1.270
                                                                                                    50+$1.210
                                                                                                    100+$1.130
                                                                                                    500+$1.030
                                                                                                    1000+$0.923
                                                                                                    5000+$0.736
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSTONE
                                                                                                    ManufacturerKEYSTONE
                                                                                                    Manufacturer Part No6096
                                                                                                    Newark Part No.90B4587
                                                                                                    GenderJack
                                                                                                    Connector MountingPanel Mount
                                                                                                    Current Rating15A
                                                                                                    Voltage Rating-
                                                                                                    Contact PlatingNickel Plated Contacts
                                                                                                    Connector Colour-
                                                                                                    Contact MaterialBrass
                                                                                                    Contact Termination TypeSolder
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 6096 is a panel-mount Banana Jack with non-insulated standard head. It is made of nickel-plated body with nut, tin-plated terminal and nickel-plated brass contacts.

                                                                                                    • 1/4 to 32 Thread

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Banana jack, Unassembled terminal and Nut.

                                                                                                    Technical Specifications

                                                                                                    Gender

                                                                                                    Jack

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Contact Plating

                                                                                                    Nickel Plated Contacts

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector Mounting

                                                                                                    Panel Mount

                                                                                                    Voltage Rating

                                                                                                    -

                                                                                                    Connector Colour

                                                                                                    -

                                                                                                    Contact Termination Type

                                                                                                    Solder

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Alternatives for 6096

                                                                                                    3 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.