Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 6072Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 96B7988 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $2.690 |
| 25+ | $2.570 |
| 50+ | $2.490 |
| 100+ | $2.400 |
| 250+ | $2.320 |
| 500+ | $2.230 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 6072Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 96B7988 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Panel Mount |
| Current Rating | - |
| Voltage Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | - |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 6072 is an Internal Thread Banana Plug, phosphor bronze spring, nickel-plated brass body, panel mount, screw contact termination.
Applications
Industrial
Contents
Banana plug, Screw, Lug.
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | - |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | - |
| Connector Colour | - |
| Contact Termination Type | Screw |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Alternatives for 6072
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
