Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.250 |
| 1000+ | $1.200 |
| 5000+ | $1.010 |
| 10000+ | $0.909 |
Price for:Each
Minimum: 500
Multiple: 100
$625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 6054 universal horizontal PC test jack
- Operating voltage of 2.1kV, current rating of 5A
- White color
- Beryllium copper silver plated contact material
- Nylon per ASTM D4066 body material
- Spring contact to accept 0.080inch diameter pin
- Mounting hole diameter of 0.052inch
Technical Specifications
For Use With
-000
Mounting Hole Dia
1.32mm
Insulator Colour
White
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (2)
Alternatives for 6054
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
