Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.350 |
| 1000+ | $1.300 |
| 5000+ | $1.090 |
| 10000+ | $0.987 |
Price for:Each
Minimum: 500
Multiple: 100
$675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Miniature horizontal PC test jack
- Through hole mounting
- Silver plated beryllium copper contact pin
- Yellow color nylon body
Technical Specifications
For Use With
-
Mounting Hole Dia
1.32mm
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
