Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No6045Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98F8497
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.721 |
| 25+ | $0.700 |
| 50+ | $0.683 |
| 100+ | $0.665 |
| 500+ | $0.648 |
| 1000+ | $0.616 |
| 5000+ | $0.531 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 6045
1 Product Found
Product Overview
- 0.080" (2mm), yellow colour snap-fit vertical PC test jack
- Nylon per ASTM D4066 body
- Silver plated beryllium copper contact
- Snap-fits into 0.052inch (1.32mm) hole
Technical Specifications
For Use With
-000
Mounting Hole Dia
1.32mm
Insulator Colour
Yellow
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
