Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
- 0.080" (2mm), white colour snap-fit vertical PC test jack
- Nylon per ASTM D4066 body
- Silver plated beryllium copper contact
- Snap-fits into 0.052inch (1.32mm) hole
Technical Specifications
For Use With
-000
Mounting Hole Dia
1.32mm
Insulator Colour
White
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
