Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No590Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C0631
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.192 |
| 25+ | $0.178 |
| 50+ | $0.169 |
| 100+ | $0.159 |
| 250+ | $0.149 |
| 500+ | $0.138 |
| 1000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No590Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C0631
Technical Datasheet
Battery Sizes AcceptedAA, N
Battery TerminalsThrough Hole
Contact MaterialSteel
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 590 is a through hole mount leaf spring Battery Holder/Contact for A, AA, CR2, CR123A cell size of 9V battery. Mounts securely to the PC board with advanced snap-in design for though hole mounting.
- Reliable spring tension assures low contact resistance
- Low profile, economical design
- Retains battery securely to withstand shock and vibration
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA, N
Contact Material
Steel
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
