Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No548
Newark Part No.22C8489
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.090 |
| 250+ | $18.730 |
Price for:Each
Minimum: 100
Multiple: 1
$1,909.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No548
Newark Part No.22C8489
Technical Datasheet
External Height - Imperial2"
External Height - Metric50.8mm
External Diameter - Imperial0.281"
External Diameter - Metric7.2mm
External Width - Imperial6"
External Width - Metric152.4mm
Handle MaterialAluminum
Handle TypeInstrument
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Imperial
2"
External Diameter - Imperial
0.281"
External Width - Imperial
6"
Handle Material
Aluminum
Product Range
-
External Height - Metric
50.8mm
External Diameter - Metric
7.2mm
External Width - Metric
152.4mm
Handle Type
Instrument
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate