Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No54Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25T0475
Your Part Number
18,075 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.433 |
| 25+ | $0.422 |
| 50+ | $0.414 |
| 100+ | $0.405 |
| 250+ | $0.397 |
| 500+ | $0.388 |
| 1000+ | $0.380 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 16mm to 19mm diameter PC battery clip
- Number of cells: 1
- Cell size is 18650, 18350, 17350, CR123A, 2/3A
- Tin-nickel finish/plating
- Spring steel material
- THM mounting
Technical Specifications
Battery Sizes Accepted
18650
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
