Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 5242Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25T0466 |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 10+ | $0.599 |
| 25+ | $0.560 |
| 50+ | $0.534 |
| 100+ | $0.507 |
| 250+ | $0.480 |
| 500+ | $0.453 |
| 1000+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 5242Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25T0466 |
| Technical Datasheet | |
| Battery Sizes Accepted | C |
| No. of Batteries | 2 |
| Battery Holder Mount | PCB |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 5242 is a 2-cell case mount Battery Contact made of steel body with nickel finish. It is an economical and reliable contact, ideal for molded cases with self-contained battery compartments. Reliable spring contact assures low contact resistance and a dependable connection. It is suitable for use with the size-C (dual C cell) batteries.
- Solder tab design for either wire lead or PC mounting
- Unique spring contact adjusts to variations in battery lengths
- Space-saving, economical, excellent mechanical construction
Applications
Industrial
Technical Specifications
| Battery Sizes Accepted | C |
|---|---|
| Battery Holder Mount | PCB |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Batteries | 2 |
|---|---|
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
