Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 5208Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 95M4852 |
| Your Part Number | |
| Technical Datasheet |
1,858 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.596 |
| 25+ | $0.546 |
| 50+ | $0.520 |
| 100+ | $0.494 |
| 250+ | $0.488 |
| 500+ | $0.426 |
| 1000+ | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 5208Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 95M4852 |
| Technical Datasheet | |
| Battery Sizes Accepted | AA |
| Battery Terminals | Spring |
| Contact Material | Phosphor Bronze |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Battery Sizes Accepted | AA |
|---|---|
| Contact Material | Phosphor Bronze |
| Product Range | - |
| Battery Terminals | Spring |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
