Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5204Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C6767
Your Part Number
16,738 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.260 |
| 25+ | $0.243 |
| 50+ | $0.232 |
| 100+ | $0.220 |
| 250+ | $0.209 |
| 500+ | $0.197 |
| 1000+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5204Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C6767
Technical Datasheet
Battery Sizes AcceptedAAAA, AAA, N
Battery TerminalsSolder Tab
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5204 is a 1-cell negative spring case mounting Battery Contact for AAA, AAAA for 12V batteries. Economical and reliable contact is ideal for moulded cases with self contained battery compartments. 0.02-inch thick steel plate and spring steel spring with nickel-plated finish.
- Solder tab design for either wire lead or PC mounting
- Unique spring contacts adjust to variations in battery lengths
- Reliable spring contacts assure low contact resistance and a dependable connection
- Space saving, economical, excellent mechanical construction
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAAA, AAA, N
Contact Material
Steel
Product Range
-
Battery Terminals
Solder Tab
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
