Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5062-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91B5752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.931 |
| 1000+ | $0.857 |
Price for:Each
Minimum: 500
Multiple: 500
$465.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Brass
Outer Diameter
6.35mm
Spacer Type
Swage Round
Overall Length
12.7mm
Inner Diameter
3.048mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
