Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No5045
Newark Part No.98F7171
Your Part Number
Technical Datasheet
276 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $0.909 |
| 50+ | $0.842 |
| 100+ | $0.774 |
| 500+ | $0.645 |
| 1000+ | $0.639 |
| 5000+ | $0.592 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5045
Newark Part No.98F7171
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max11mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Red colour vinyl insulated large alligator clip
- Solder connection with strain relief
- Nickle plated steel clip
- Maximum jaw spread of 0.236" (6mm)
- Large clip also accepts standard banana plug
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
11mm
Product Range
-
Current Rating
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability