Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 500Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 95F3284 |
| Your Part Number | |
| Technical Datasheet |
11,002 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.020 |
| 25+ | $0.947 |
| 50+ | $0.897 |
| 100+ | $0.846 |
| 250+ | $0.838 |
| 500+ | $0.829 |
| 1000+ | $0.755 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 500Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 95F3284 |
| Technical Datasheet | |
| Battery Sizes Accepted | Coin Cell - 12mm |
| No. of Batteries | 1 |
| Battery Holder Mount | Through Hole |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PCB mountable coin cell holder
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 12mm Maximum cell diameter
- Suitable for single cell only
- Dimensions -
- Holder length: 11.43mm
- Holder width: 15.06mm
- Holder height (inc. pins): 7.92mm
- Distance between pins: 9.98mm
Contents
Contents: Battery holder only
Technical Specifications
| Battery Sizes Accepted | Coin Cell - 12mm |
|---|---|
| Battery Holder Mount | Through Hole |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Batteries | 1 |
|---|---|
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
