Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4953Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H7453
Your Part Number
1,681 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.203 |
| 25+ | $0.181 |
| 50+ | $0.167 |
| 100+ | $0.153 |
| 250+ | $0.140 |
| 500+ | $0.127 |
| 1000+ | $0.116 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4953Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H7453
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingThrough Hole Mount
Mounting Hole Dia1.19mm
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4953 from Keystone is a loop type PC test point terminal. It is an alternative to wire wrap posts and turret terminals. This loop type PC test point terminal is an economical choice for reliable test terminations. The terminal permits non-slip, safe circuit testing and can be easily attached to J hooks, EZ hooks, grabbers, alligator clips, tips or probes.
- 0.51mm thick brass with matte tin plated terminal
- Through hole mountable test point
- Low profile, space saving design for dense packaging
- Easy mount design ideal for wave soldering
- Refit PC boards without need for redesign
- Provides easy access for production testing and field service troubleshooting
- Termination post length is 4mm
- Height above PC board is 9mm
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
1.19mm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
