Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No4952
Newark Part No.01C0669
Your Part Number
Technical Datasheet
8,856 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 25+ | $0.152 |
| 50+ | $0.141 |
| 100+ | $0.130 |
| 500+ | $0.108 |
| 1000+ | $0.104 |
| 5000+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4952
Newark Part No.01C0669
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingThrough Hole Mount
Mounting Hole Dia0.047"
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
0.047"
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability