Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4802Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62W5677
Product RangeHex Nylon Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.475 |
| 25+ | $0.425 |
| 50+ | $0.393 |
| 100+ | $0.360 |
| 250+ | $0.330 |
| 500+ | $0.299 |
| 1000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4802Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62W5677
Product RangeHex Nylon Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length12.7mm
Overall Length17.4mm
External Width6.35mm
Product RangeHex Nylon Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 4802
1 Product Found
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
17.4mm
Product Range
Hex Nylon Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
