Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.920 |
| 250+ | $9.740 |
Price for:Each
Minimum: 100
Multiple: 1
$992.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No480Copy
Newark Part No.96F9872
Technical Datasheet
External Height - Imperial1.5"
External Height - Metric38.1mm
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
External Width - Imperial3.5"
External Width - Metric88.9mm
Handle MaterialBrass
Handle TypeEquipment
Product Range-
SVHCLead
Technical Specifications
External Height - Imperial
1.5"
External Diameter - Imperial
0.25"
External Width - Imperial
3.5"
Handle Material
Brass
Product Range
-
External Height - Metric
38.1mm
External Diameter - Metric
6.35mm
External Width - Metric
88.9mm
Handle Type
Equipment
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
