Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Overview
- 0.080" (2mm), white colour vertical PC test jack
- Nylon per ASTM D4066 body
- Silver plated brass contact
Technical Specifications
For Use With
-000
Mounting Hole Dia
1.32mm
Insulator Colour
White
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
