Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4634Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97H7267
Your Part Number
589 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.270 |
| 25+ | $1.140 |
| 50+ | $1.060 |
| 100+ | $0.975 |
| 250+ | $0.914 |
| 500+ | $0.852 |
| 1000+ | $0.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4634Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97H7267
Technical Datasheet
Fixing TypeCase Cover
For Use WithTO-3 Packages
External Length40.9mm
External Width28.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4634 is a molded Nylon Cover easily mount over and insulate the TO-3 power transistor package. It will withstand temperature to approximately 250°F (107°C).
Applications
Industrial
Technical Specifications
Fixing Type
Case Cover
External Length
40.9mm
Product Range
-
For Use With
TO-3 Packages
External Width
28.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
