Print Page
Image is for illustrative purposes only. Please refer to product description.
448 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.000 |
| 25+ | $1.830 |
| 50+ | $1.720 |
| 100+ | $1.600 |
| 500+ | $1.460 |
| 1000+ | $1.410 |
| 5000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4606
Newark Part No.35F1176
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTO-3 Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
TO-3 Socket
Product Range
-
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability