Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.810 |
| 250+ | $4.670 |
| 500+ | $4.520 |
| 1000+ | $3.590 |
Price for:Each
Minimum: 100
Multiple: 1
$481.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4093 is a red panel-mount standard hex head Binding Post made of nickel-plated brass body with nylon insulation and a brass stud.
- 10 to 32 Thread
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
Lead
Technical Docs (2)
Alternatives for 4093
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability