Print Page
Image is for illustrative purposes only. Please refer to product description.

42,456 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.834 |
| 50+ | $0.783 |
| 100+ | $0.731 |
| 500+ | $0.680 |
| 1000+ | $0.628 |
| 5000+ | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3568
Newark Part No.22M2715
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size Held0.11" x 0.032", 2.8mm x 0.8mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3568 is a THM-vertical entry mini auto blade Fuse Holder made of high temperature nylon base with brass-tin plate clip. It is suitable for use with the Littelfuse 297 or 997 series/Bussmann ATM series/APM/equivalent fuses.
- UL94V-0 Flammability rating
Applications
Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
0.11" x 0.032", 2.8mm x 0.8mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
