Print Page
Image is for illustrative purposes only. Please refer to product description.

6,591 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $1.030 |
| 50+ | $0.984 |
| 100+ | $0.937 |
| 500+ | $0.889 |
| 1000+ | $0.716 |
| 5000+ | $0.655 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3555-2
Newark Part No.22M2709
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current40A
Fuse Size Held0.312" x 0.032", 7.9mm x 0.8mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
0.312" x 0.032", 7.9mm x 0.8mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
40A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
