Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No351
Newark Part No.59K0403
Product RangeHinged Brass Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.370 |
| 500+ | $2.060 |
| 1000+ | $1.550 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 100
Multiple: 10
$237.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No351
Newark Part No.59K0403
Product RangeHinged Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHinged Round Female
Body Length19.05mm
Overall Length19.05mm
External Width4.75mm
Product RangeHinged Brass Series
SVHCLead
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
19.05mm
External Width
4.75mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hinged Round Female
Overall Length
19.05mm
Product Range
Hinged Brass Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate