Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3479Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W5646
Product RangeRound Aliminium Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.280 |
| 5000+ | $0.269 |
| 10000+ | $0.257 |
Price for:Each
Minimum: 1000
Multiple: 1000
$280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3479Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W5646
Product RangeRound Aliminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female
Body Length9.525mm
Overall Length9.525mm
External Width6.35mm
Product RangeRound Aliminium Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
9.525mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
9.525mm
Product Range
Round Aliminium Series
Technical Docs (2)
Alternatives for 3479
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
