Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3457Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04P0521
Your Part Number
913 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 10+ | $0.280 |
| 25+ | $0.237 |
| 50+ | $0.227 |
| 100+ | $0.217 |
| 250+ | $0.216 |
| 500+ | $0.194 |
| 1000+ | $0.169 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
6.35mm
Inner Diameter
3.048mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
