Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.060 |
| 10000+ | $0.057 |
Price for:Each
Minimum: 5000
Multiple: 100
$300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3218
Newark Part No.99H6905
Technical Datasheet
Internal Diameter6.6mm
External Diameter11.1mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
6.6mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
11.1mm
Thread Size - Metric
M6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
