Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.084 |
Price for:Each
Minimum: 5000
Multiple: 100
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3107
Newark Part No.94B3977
Technical Datasheet
Internal Diameter5.1mm
External Diameter11.1mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3107 is a Shoulder Washer made of nylon 6/6.
Applications
Commercial, Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
5.1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
11.1mm
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
