Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3080Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25T0433
Your Part Number
422 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 25+ | $0.564 |
| 50+ | $0.524 |
| 100+ | $0.483 |
| 500+ | $0.457 |
| 1000+ | $0.432 |
| 5000+ | $0.380 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3080Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25T0433
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 12mm
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3080 is a SMT Battery Holder made of phosphor bronze with matte/tin plated finish. It features coin cell retainer contact with PCB terminals. It is suitable for use with the 12mm coin cell batteries.
Applications
Industrial
Technical Specifications
Battery Sizes Accepted
Coin Cell - 12mm
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
