Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No3053
Newark Part No.50B4569
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 10000+ | $0.107 |
| 25000+ | $0.093 |
Price for:Each
Minimum: 5000
Multiple: 100
$575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3053
Newark Part No.50B4569
Technical Datasheet
Internal Diameter2.9mm
External Diameter6mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM2.5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3053 is a Shoulder Washer made of nylon 6/6.
Applications
Commercial, Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
2.9mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
6mm
Thread Size - Metric
M2.5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate