Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No3039
Newark Part No.06W4576
Your Part Number
Technical Datasheet
2,531 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 25+ | $0.706 |
| 50+ | $0.668 |
| 100+ | $0.631 |
| 500+ | $0.554 |
| 1000+ | $0.507 |
| 5000+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3039
Newark Part No.06W4576
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 24mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Sizes Accepted
Coin Cell - 24mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability