Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31C0594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.285 |
| 5000+ | $0.245 |
| 10000+ | $0.240 |
Price for:Each
Minimum: 1000
Multiple: 1000
$285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31C0594
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 16mm
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3012 is a surface mount Battery Holder/Retainer for 16mm cell. Phosphor bronze construction with tin-nickel plating. Suitable for BR1612, BR1616, CR1616, CR1620 and DL1632 batteries.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 16mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
