Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2997Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22M2622
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.374 |
| 10+ | $0.308 |
| 25+ | $0.282 |
| 50+ | $0.263 |
| 100+ | $0.244 |
| 250+ | $0.239 |
| 500+ | $0.210 |
| 1000+ | $0.175 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2997Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22M2622
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 11.6mm
Battery TerminalsThrough Hole
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2997 is a Battery Holder for 11.6mm coin cell. Phosphor bronze construction with tin-nickel plating, Suitable for SR44, LR44, 357, MS76, PX76A, G-13, 303 and V313 batteries.
- Through hole terminal
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 11.6mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
