Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2991Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22M2618
Your Part Number
1,206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 10+ | $0.123 |
| 25+ | $0.114 |
| 50+ | $0.108 |
| 100+ | $0.102 |
| 250+ | $0.096 |
| 500+ | $0.089 |
| 1000+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2991Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22M2618
Technical Datasheet
Battery Sizes Accepted-
Battery TerminalsSMD
Contact MaterialBrass
Contact PlatingTin over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Brass
Product Range
-
Battery Terminals
SMD
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
