Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 1000+ | $0.553 |
| 2000+ | $0.543 |
| 4000+ | $0.536 |
| 6000+ | $0.526 |
| 10000+ | $0.488 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2988TRCopy
Newark Part No.25T0414
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 7.9mm
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Sizes Accepted
Coin Cell - 7.9mm
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
