Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2484SW
Newark Part No.77AH8858
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.200 |
| 25+ | $2.110 |
| 50+ | $2.020 |
| 100+ | $1.920 |
| 500+ | $1.830 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 3 AAA cell Densi-Pak battery holder and cover with ON/OFF switch
- Number of cells: 3
- Black color ABS holder material
- Wire leads mounting
- 26AWG, 1007 UL/CSA approved wire
- ON/OFF switch added between negative spring and black wire
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Chassis
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability