Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2471Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16F1100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.940 |
| 1000+ | $0.730 |
| 2500+ | $0.678 |
| 5000+ | $0.641 |
Price for:Each
Minimum: 500
Multiple: 500
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2471Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16F1100
Technical Datasheet
Battery Sizes AcceptedN
No. of Batteries1
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2471 is a plastic Battery Holder for use with N size batteries. The 2471 holds batteries securely in place to provide a positive connection and maintain low contact resistance. It features 6-inch wire lead mounting and choice of solder lugs or male/female snap fasteners. Contact springs self-adjust to variations in battery length, able to withstand shock and vibration.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
N
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
