Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2467CNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AC4536
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.510 |
| 25+ | $1.470 |
| 50+ | $1.420 |
| 100+ | $1.370 |
| 250+ | $1.330 |
| 500+ | $1.280 |
| 1000+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2467CNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AC4536
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries1
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1 AAA cell holder with PC connector
- Number of cells: 1
- Polypropylene holder material
- Wire leads mounting
- 6.0" long 26AWG wires, UL/CSA 1007
- Natural color, PA66 UL 94V-0 connector material
- Positive (RED) connected to pin1 and negative (black) connected to pin3
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
