Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2465CN
Newark Part No.24AC4535
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.930 |
| 500+ | $1.880 |
| 1000+ | $1.790 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 150
Multiple: 10
$289.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 3 AA cell holder with PC connector
- Number of cells: 3
- Polypropylene holder material
- Wire leads mounting
- 6.0" long 26 AWG wires, UL/CSA 1007 wire leads
- Supplied with 3 position PC connector
- Natural color, UL 94V-0 PA66 connector
- Positive (red) connected to pin 1 and negative (black) connected to pin 3
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate