Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.280 |
| 500+ | $2.230 |
| 1000+ | $2.130 |
| 5000+ | $1.870 |
Price for:Each
Minimum: 150
Multiple: 25
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 9V cell densi-pak holder
- Number of cells: 1
- Black color ABS holder material
- Wire leads mounting
- 26AWG, 1007 UL/CSA approved wire
- Nickel plated brass contact material
- Red wire connected to female contact
- Black wire connected to male contact
Technical Specifications
Battery Sizes Accepted
-
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
24 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

