Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2201Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98F4124 |
| Product Range | Hex Aluminum Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.281 |
| 25+ | $0.258 |
| 50+ | $0.234 |
| 100+ | $0.210 |
| 250+ | $0.194 |
| 500+ | $0.178 |
| 1000+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2201Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98F4124 |
| Product Range | Hex Aluminum Series |
| Technical Datasheet | |
| Standoff Material | Aluminum |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| Standoff Type | Hex Female |
| Body Length | 6.35mm |
| Overall Length | 6.35mm |
| External Width | 6.35mm |
| Product Range | Hex Aluminum Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Standoff Material | Aluminum |
|---|---|
| Thread Size - Imperial | 4-40 |
| Body Length | 6.35mm |
| External Width | 6.35mm |
| SVHC | No SVHC (21-Jan-2025) |
| Thread Size - Metric | - |
|---|---|
| Standoff Type | Hex Female |
| Overall Length | 6.35mm |
| Product Range | Hex Aluminum Series |
Technical Docs (2)
Alternatives for 2201
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
