Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2089Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50F4714
Product RangeStainless Steel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
| 1000+ | $1.080 |
| 2500+ | $0.979 |
Price for:Each
Minimum: 500
Multiple: 1
$635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2089Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50F4714
Product RangeStainless Steel Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length15.9mm
Overall Length20.6mm
External Width6.35mm
Product RangeStainless Steel Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40
Body Length
15.9mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
20.6mm
Product Range
Stainless Steel Series
Technical Docs (1)
Alternatives for 2089
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
