Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2088
Newark Part No.50F4713
Product RangeStainless Steel Series
Your Part Number
Technical Datasheet
252 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.660 | $0.260 |
| 25+ | $1.600 | $0.260 |
| 50+ | $1.530 | $0.260 |
| 100+ | $1.470 | $0.260 |
| 500+ | $1.330 | $0.260 |
| 1000+ | $1.270 | $0.260 |
| 5000+ | $1.050 | $0.260 |
| 10000+ | $0.935 | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2088
Newark Part No.50F4713
Product RangeStainless Steel Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length12.7mm
Overall Length17.4mm
External Width6.35mm
Product RangeStainless Steel Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2088
1 Product Found
Product Overview
The 2088 is a 4-40 male to female Hex Standoff made of ASTM A581/A582 stainless steel. It is suitable for PC/104 applications use.
Applications
Industrial
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
17.4mm
Product Range
Stainless Steel Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability