Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2073Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50F4698
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.170 |
| 25+ | $4.990 |
| 50+ | $4.920 |
| 100+ | $4.850 |
| 250+ | $4.820 |
| 500+ | $3.930 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2073 is a round turnable Jack Screw made up of steel with zinc and clear chromate finish. It has 4-40 thread size and a straight knurl-slotted drive.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
56.13mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
