Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.389 |
| 1000+ | $0.323 |
| 5000+ | $0.308 |
| 10000+ | $0.291 |
Price for:Each
Minimum: 500
Multiple: 100
$194.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
4.75mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Swage Round Female
Overall Length
4.75mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
