Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1645
Newark Part No.62W5579
Product Range1608-1650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.797 |
| 5000+ | $0.758 |
Price for:Each
Minimum: 1000
Multiple: 10
$797.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1645
Newark Part No.62W5579
Product Range1608-1650 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length38.1mm
Overall Length38.1mm
External Width6.35mm
Product Range1608-1650 Series
SVHCLead
Product Overview
The 1645 is a 6-32 male to female Hex Standoff made of ASTM-B16 brass with nickel plated finish. It is suitable for PC/104 applications use.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
38.1mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
38.1mm
Product Range
1608-1650 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
