Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 1593-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25H9387 |
| Your Part Number | |
| Technical Datasheet |
686 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 25+ | $0.285 |
| 50+ | $0.251 |
| 100+ | $0.225 |
| 500+ | $0.199 |
| 1000+ | $0.182 |
| 5000+ | $0.145 |
| 10000+ | $0.125 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 1593-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25H9387 |
| Technical Datasheet | |
| Insulation | Non Insulated |
| Mounting Hole Dia | 1.57mm |
| Terminal Plating | Tin |
| Overall Length | 6.9mm |
| Length - Below Flange | 2.9mm |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 1593-3 is a double turret Solder Terminal made of brass with tin-plated finish. It is suitable for use with 0.093-inch (2.36mm) thick board.
Applications
Industrial
Technical Specifications
| Insulation | Non Insulated |
|---|---|
| Terminal Plating | Tin |
| Length - Below Flange | 2.9mm |
| SVHC | Lead (21-Jan-2025) |
| Mounting Hole Dia | 1.57mm |
|---|---|
| Overall Length | 6.9mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
