Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1582-2
Newark Part No.96B8219
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.567 |
| 5000+ | $0.502 |
| 10000+ | $0.464 |
Price for:Each
Minimum: 2500
Multiple: 100
$1,417.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1582-2
Newark Part No.96B8219
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.98mm
Terminal PlatingTin
Overall Length11.1mm
Length - Below Flange2.7mm
SVHCLead
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.7mm
Mounting Hole Dia
1.98mm
Overall Length
11.1mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate